BYP25K05

Diotec Semiconductor
637-BYP25K05
BYP25K05

製造商:

說明:
整流器 Diode, D13x10.7W, 50V, 25A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 12000   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整彈藥背包(訂購多個300)
HK$4.83 HK$57,960.00
24,900 報價

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: 整流器
RoHS:  
D13x10.7W
50 V
25 A
Standard Recovery Rectifier
Single
1.1 V
270 A
100 uA
1.5 us
- 50 C
+ 215 C
BYX
Ammo Pack
品牌: Diotec Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 300
子類別: Diodes & Rectifiers
公司名稱: BYP25K05
每件重量: 8.590 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.