BY550-800

Diotec Semiconductor
637-BY550-800
BY550-800

製造商:

說明:
整流器 Diode, D5.4x7.5, 800V, 5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,232

庫存:
3,232 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.21 HK$3.21
HK$1.58 HK$15.80
HK$1.20 HK$120.00
HK$0.912 HK$456.00
完整彈藥背包(訂購多個1250)
HK$0.658 HK$822.50
HK$0.427 HK$1,067.50

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: 整流器
RoHS:  
Through Hole
D5.4x7.5
800 V
5 A
Standard Recovery Rectifier
Single
1 V
220 A
5 uA
1.5 us
- 50 C
+ 175 C
BYX
Ammo Pack
品牌: Diotec Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 1250
子類別: Diodes & Rectifiers
公司名稱: BY550-800
每件重量: 1.154 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.