BY500-200

Diotec Semiconductor
637-BY500-200
BY500-200

製造商:

說明:
整流器 Diode, Fast, D5.4x7.5, 200V, 5A, 175C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,745

庫存:
1,745 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.70 HK$3.70
HK$2.66 HK$26.60
HK$1.85 HK$185.00
HK$1.63 HK$815.00
完整彈藥背包(訂購多個1250)
HK$1.38 HK$1,725.00
HK$1.02 HK$2,550.00
HK$0.773 HK$7,730.00
HK$0.756 HK$18,900.00
HK$0.617 HK$30,850.00

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: 整流器
RoHS:  
REACH - SVHC:
Through Hole
D5.4x7.5
200 V
5 A
Fast Recovery Rectifiers
Single
1.3 V
200 A
5 uA
200 ns
- 50 C
+ 175 C
BYX
Ammo Pack
品牌: Diotec Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 1250
子類別: Diodes & Rectifiers
公司名稱: BY500-200
每件重量: 1.154 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.