ULN2003AT16-13

Diodes Incorporated
621-ULN2003AT16-13
ULN2003AT16-13

製造商:

說明:
Darlington 電晶體 Std Lin Interface TSSOP-16 T&R 2.5K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,356

庫存:
2,356 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.67 HK$5.67
HK$3.36 HK$33.60
HK$2.89 HK$72.25
HK$2.26 HK$226.00
HK$1.88 HK$470.00
HK$1.59 HK$795.00
HK$1.41 HK$1,410.00
完整捲(訂購多個2500)
HK$1.12 HK$2,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: Darlington 電晶體
RoHS:  
Array 7
NPN
50 V
100 uA
SMD/SMT
TSSOP-16
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
連續集電極電流: 500 mA
產品類型: Darlington Transistors
原廠包裝數量: 2500
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ULN200xA Darlington Transistor Arrays

Diodes Inc. ULN200xA Darlington Transistor Arrays feature seven open collector common-emitter pairs with each pair rated at 500mA. These Arrays are designed with inputs compatible with popular logic types and output clamp diodes with high-voltage outputs rated up to 50V. ULN200xA devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays filament lamps, thermal print-heads, and high-power buffers. Available in a small outline 16 pin package (SO-16), these devices include suppression diodes for inductive load driving with inputs and outputs pinned in opposition to simplify board layout.