FMMT593QTA

Diodes Incorporated
621-FMMT593QTA
FMMT593QTA

製造商:

說明:
雙極結晶體管 - BJT 100V PNP High PWR Ic -1A Icm -2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,418

庫存:
4,418 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.17 HK$6.17
HK$3.50 HK$35.00
HK$2.38 HK$238.00
HK$1.87 HK$935.00
HK$1.67 HK$1,670.00
完整捲(訂購多個3000)
HK$1.26 HK$3,780.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 雙極結晶體管 - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
100 V
120 V
7 V
300 mV
500 mW
50 MHz
- 55 C
+ 150 C
AEC-Q101
FMMT593
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: BJTs - Bipolar Transistors
原廠包裝數量: 3000
子類別: Transistors
每件重量: 8 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete, and timing products. Diodes Inc. Automotive Parts offers various solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.