DMN6070SFCL-7

Diodes Incorporated
621-DMN6070SFCL-7
DMN6070SFCL-7

製造商:

說明:
MOSFET N-Ch 31V to 99V 60V 120mOhm 606pF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,071

庫存:
4,071 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.92 HK$5.92
HK$3.62 HK$36.20
HK$2.36 HK$236.00
HK$1.79 HK$895.00
HK$1.59 HK$1,590.00
完整捲(訂購多個3000)
HK$1.43 HK$4,290.00
HK$1.22 HK$7,320.00
HK$1.19 HK$10,710.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
X1-DFN1616-6
N-Channel
1 Channel
60 V
2.5 A
120 mOhms
- 20 V, 20 V
3 V
12.3 nC
- 55 C
+ 150 C
1.8 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 11 ns
互導 - 最小值: 2.6 S
產品類型: MOSFETs
上升時間: 4.1 ns
系列: DMN60
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 35 ns
標準開啟延遲時間: 3.5 ns
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

DMN6070SFCL MOSFET

Diodes Inc. Incorporated has expanded it's 60V MOSFET family with a series of low RDS(ON) N and P-channels. This new generation MOSFET has been designed to minimize the onstate resistance RDS(ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. With the size identical to SOT-563, the 60V N-channel DMN6070SFCL is an ideal choice for both load switch and DC-DC conversion applications for size critical applications. Being only 1.6mm x 1.6mm, and able to operate >2A, then this is the world's smallest 60V Power MOSFET; enabling designers to achieve higher power densities. The TO-252 N and P-channel MOSFETs DMN6040SK3 and DMP6185SK3 are targeted at industrial and heating, ventilation and air conditioning (HVAC) controls applications.
Learn More

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMNxx MOSFETs

Diodes Inc. DMNxx MOSFETs are N-channel devices ideally suited for meeting the requirements of a variety of power management applications. DMNxx MOSFETs offer a variety of package options and a wide range of drain-source voltage values.