AL3353S-13

Diodes Incorporated
621-AL3353S-13
AL3353S-13

製造商:

說明:
LED照明驅動器IC LED Backlight Laptop /TV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,880

庫存:
9,880 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.89 HK$1.89
HK$1.30 HK$13.00
HK$1.15 HK$28.75
HK$0.986 HK$98.60
HK$0.904 HK$226.00
HK$0.855 HK$427.50
HK$0.822 HK$822.00
完整捲(訂購多個4000)
HK$0.781 HK$3,124.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost
SOIC-8
40 V
9 V
120 kHz
Adjustable
- 40 C
+ 105 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 9 V to 40 V
安裝風格: SMD/SMT
通道數: 1 Channel
產品: LED Lighting Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 4000
子類別: Driver ICs
電源電流 - 最大值: 3 mA
類型: LED Controller
每件重量: 750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL3353 High Performance Boost LED Controller

Diodes Incorporated AL3353 High-Performance Boost LED Controller is a highly integrated Light Emitting Diode Controller IC optimized for LCD monitor and TV backlighting applications. The Diodes Incorporated AL3353 features a PWM (Pulse Width Modulation) boost driver, which uses current mode control and fixed frequency operation to regulate the LED current. The LED current is sensed through an external current sense resistor. The voltage across the sensing resistor is compared with a reference level of 400mV. The error is amplified to control the pulse width of the power switch, thus regulating the current flowing through the LED. The AL3353 offers PWM-to-analog dimming mode for a wide range of dimming control.