XK9X-DMS-2

Digi
888-XK9X-DMS-2
XK9X-DMS-2

製造商:

說明:
Sub-GHz開發工具 Xbee SX Australia

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Sub-GHz開發工具
Development Kits
928 MHz
XBP9X-DMUS-011, XBP9X-DMUS-021, XBP9X-DMUS-001
2.4 V to 3.6 V
USB
- 40 C
+ 85 C
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 33.8 mm x 22.1 mm x 12.9 mm
產品類型: Sub-GHz Development Tools
協議 - ANT、Thread、Zigbee (802.15.4): XBee
系列: Xbee SX
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
每件重量: 1.769 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
ECCN:
5A992.C

XBee® SX Development Kit

Digi XBee® SX Development Kit can be used to learn how to use Digi XBee RF modules for device connectivity and true peer-to-peer mesh device networking. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. The Digi XBee SX 900MHz RF modules are part of the Digi XBee Ecosystem. They provide a combination of reliability and redundancy for OEMs building low-power, mission-critical wireless devices. These modules are ideal for applications requiring the combination of range, data redundancy, and data reliability with RF line-of-sight ranges up to 65 miles.