XB3-24Z8CM-J

Digi
888-XB3-24Z8CM-J
XB3-24Z8CM-J

製造商:

說明:
Zigbee模組-802.15.4 XBee3 ,2.4 Ghz ZB 3.0, Chip Ant, MMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 586

庫存:
586 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.10 HK$156.10

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee模組-802.15.4
RoHS:  
XBee 3
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 103 dBm
2.1 V
3.6 V
40 mA
15 mA
8 dBm
- 40 C
+ 85 C
Zigbee 3.0
天線連接器類型: Chip
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
接口類型: SPI, UART
濕度敏感: Yes
工作電源電壓: 2.1 V to 3.6 V
產品類型: Zigbee Modules
原廠包裝數量: 90
子類別: Wireless & RF Modules
公司名稱: XBee
每件重量: 160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee®工具

DIGI XBee® Tools為物聯網(IoT)應用提供了一整套生命週期管理解決方案。開發工具包含編碼支持和微Python庫。用戶可使用建造工具一次性編程最多六個DIGI XBee元件,或連接多個DIGI XBee Multi編程器元件至一部電腦以擴大生產規模。部署工具可簡化和加速場地調查、供應、測試和調試任務,並連接場地內DIGI XBee網絡。用戶可以安全管理網絡、執行大量韌體更新以及透過數碼版權管理(DRM)接收自動警報。

XBee3™ Zigbee RF Module

Digi XBee3™ Zigbee RF Modules provide a small smart IoT End-node for applications that need to acquire and process data at the end device and send only actionable data upstream in the network. Digi XBee3 modules are fully integrated, certified, and ready to connect to wireless mesh networks. The XBee3 micro form factor is 1/3 the size of the current Digi XBee SMT and ideal for providing RF connectivity for short range and LPWAN applications. The XBee3 can be used for applications that require small, efficient designs and need control logic at the endpoint to eliminate separate microcontrollers.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.