IX10-00G4

Digi
888-IX10-00G4
IX10-00G4

製造商:

說明:
路由器 Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 299

庫存:
299 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,444.18 HK$3,444.18

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 路由器
RoHS:  
LTE Routers
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232/485
9 V
30 V
- 40 C
+ 70 C
Bulk
品牌: Digi
尺寸: 118 mm x 88 mm x 35 mm
運作供電電流: 1 A
工作電源電壓: 9 V to 30 V
功率消耗: 2.5 W
產品類型: Routers
系列: IX10
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620020
ECCN:
5A991.g

IX10 Cellular Router

Digi IX10 Cellular Router is a full-featured cellular router for trouble-free reliability over a long service life. The router has flexible power and connectivity options making it a versatile and cost-effective choice for industrial digital signage. It can also be used for ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions.

WR11 XT Cellular Routers

Digi WR11 XT​ Cellular Routers provide a secure and reliable connection to retail terminals, industrial controllers, and automation equipment on third-party sites. The drop-in connectivity allows operators to reduce the cost of downtime and service calls and increase revenue by bringing distributed sites online faster. These WR11 XT cellular routers feature global HSPA+ and 4G LTE support and certification, aluminum enclosure, flanges, and optional DIN rail clip for flexible mounting. The flexible connectivity, power options, and extended temperature ranges make the WR11 XT cellular routers ideal for both commercial and industrial environments. Typical applications include building and process automation controllers, IP cameras and access controllers, ATMs, kiosks, and service terminals.