599-1090-147F

Dialight
645-599-1090-147F
599-1090-147F

製造商:

說明:
單色LED SMD LED 0603 0.60mm ht Blue 7" Reel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23,164

庫存:
23,164 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$0.847 HK$8.47
HK$0.658 HK$65.80
HK$0.617 HK$308.50
HK$0.584 HK$584.00
完整捲(訂購多個4000)
HK$0.543 HK$2,172.00
HK$0.51 HK$4,080.00
HK$0.485 HK$11,640.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 單色LED
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
20 mA
3.3 V
Diffused
599
Reel
Cut Tape
品牌: Dialight
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 0.6 mm
長度: 1.6 mm
發光強度: 72 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
原廠包裝數量: 4000
子類別: LEDs
公司名稱: MicroLED
類型: Single Color LEDs
視角: 130 deg
寬度: 0.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

599 Series Single Color MicroLED SMD LEDs

Dialight 599 Series Single Color MicroLED SMD LEDs are available in various package sizes and colors, including AllnGaP and InGaN technology. The LEDs operate at a temperature range of -40 to +100 and a junction temperature of 105°. Package sizes offered are 0603, 0805, and 1206. Offering different lens features, intensities, and colors, the 599 Series provides a cost-effective solution for many applications.

599 Single Color SMD LEDs with Lenses

Dialight 599 Single Color SMD LEDs with Lenses are available with domed or rectangular lens shapes in a 1206 case size with 40°, 70°, and 140° viewing angle options. The surface mount, top view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to 85°C range, the 599 Single Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.