599-0R30-137F

Dialight
645-599-0R30-137F
599-0R30-137F

製造商:

說明:
單色LED SMD LED 0605 Right Angle Orange 7" Reel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,000

庫存:
12,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.56 HK$1.56
HK$0.945 HK$9.45
HK$0.74 HK$74.00
HK$0.699 HK$349.50
HK$0.666 HK$666.00
完整捲(訂購多個3000)
HK$0.625 HK$1,875.00
HK$0.60 HK$3,600.00
HK$0.575 HK$5,175.00
HK$0.551 HK$13,224.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 單色LED
RoHS:  
Orange LEDs
SMD/SMT
606 nm
20 mA
2.05 V
Water Clear
599
Reel
Cut Tape
品牌: Dialight
配置: Single
高度: 1.1 mm
長度: 1.7 mm
發光強度: 72 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
原廠包裝數量: 3000
子類別: LEDs
公司名稱: MicroLED
類型: Single Color LEDs
視角: 130 deg
寬度: 0.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.