599-0Q10-137F

Dialight
645-599-0Q10-137F
599-0Q10-137F

製造商:

說明:
單色LED SMD LED 1208 Right Angle Red 7" Reel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,000

庫存:
12,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.73 HK$1.73
HK$1.04 HK$10.40
HK$0.806 HK$80.60
HK$0.764 HK$382.00
HK$0.723 HK$723.00
完整捲(訂購多個3000)
HK$0.682 HK$2,046.00
HK$0.658 HK$3,948.00
HK$0.633 HK$5,697.00
HK$0.608 HK$14,592.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
630 nm
20 mA
2.1 V
Water Clear
0.078 mm x 1 mm
Round
599
Reel
Cut Tape
品牌: Dialight
配置: Single
高度: 1.5 mm
長度: 3.2 mm
發光強度: 125 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
原廠包裝數量: 3000
子類別: LEDs
公司名稱: MicroLED
類型: Single Color LEDs
視角: 120 deg
寬度: 1 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.