553-0132F

Dialight
645-553-0132F
553-0132F

製造商:

說明:
LED 電路板指示器 Bi-Level CBI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 924

庫存:
924 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.40 HK$19.40
HK$11.59 HK$115.90
HK$10.69 HK$1,069.00
HK$9.37 HK$4,685.00
HK$8.38 HK$8,380.00
HK$8.02 HK$40,100.00
HK$7.75 HK$77,500.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: LED 電路板指示器
RoHS:  
REACH - SVHC:
Green, Yellow
3 mm
583 nm, 565 nm
1.6 mcd
Through Hole
45 deg
Tinted, Diffused
2 mA
1.8 V, 1.9 V
553
Bulk
品牌: Dialight
配置: 2 Single Color LEDs, Bi-Level
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: LED Circuit Board Indicators
原廠包裝數量: 50
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8531809000
TARIC:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

553 & 571 Bi-Level Circuit Board Indicators

Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.