D3C1720N-2

DiTom
36-D3C1720N-2
D3C1720N-2

製造商:

說明:
RF循環器 1.70 - 2.00 GHz Circulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,315.50 HK$4,315.50

商品屬性 屬性值 選擇屬性
DiTom
產品類型: RF循環器
RoHS:  
1.7 GHz to 2 GHz
3 Port
N
Female, Male, Female
- 20 C
+ 65 C
1.25 in x 0.73 in x 1.25 in
Bulk
品牌: DiTom
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝/外殼: 1.25 in x 0.73 in x 1.25 in
產品: Circulators
產品類型: RF Circulators
系列: D3C1720N
原廠包裝數量: 1
子類別: Filters
公司名稱: DiTom Microwave
類型: Single Junction
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.