707-0300

Deltron
174-7153
707-0300

製造商:

說明:
XLR連接器 NIKL/GOLD PANEL 3C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
數量超過79會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.66 HK$36.66
HK$33.37 HK$333.70
HK$32.14 HK$642.80
HK$27.21 HK$2,721.00
HK$25.65 HK$5,130.00
HK$24.91 HK$14,946.00
HK$21.29 HK$21,290.00
HK$19.81 HK$39,620.00

商品屬性 屬性值 選擇屬性
Deltron
產品類型: XLR連接器
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Panel Mount
Gold
Straight
品牌: Deltron
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: GB
额定电流: 16 A
產品類型: XLR Connectors
外殼板: Nickel
原廠包裝數量: 100
子類別: Audio & Video Connectors
額定電壓: 250 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR Series Professional Audio Connectors

Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, as well as latching and non-latching connectors. These cable mounting plugs and sockets feature robust diecast metal or plastic back shells, both of which incorporate an anti-vibration collar. Options include silver or gold contacts, as well as 3-, 4-, and 5-pin configurations. Deltron XLR Series Professional Audio Connectors can be equipped with a unique, reusable color-coding system that facilitates the rapid identification of audio/video channels.