VFD3A0MS53ANSAA

Delta Electronics
108-VFD3A0MS53ANSAA
VFD3A0MS53ANSAA

製造商:

說明:
馬達驅動 VFD-MS300, 2HP 1.5kW 575V 3.0A HD 3ph IP20 599Hz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期17/7/2026
工廠前置作業時間:
33
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,833.81 HK$3,833.81

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 馬達驅動
RoHS:  
Varaible Frequency Drive
575 V
3 A
1.5 kW
3 Phase
Support for both IM and PM Motor Control
Frame B1
IP20
VFD-MS300
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Motor Drives
原廠包裝數量: 1
子類別: Motors & Motor Drives
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

MS300 Compact Vector Control Drives

Delta IA MS300 Compact Vector Control Drives are based on Delta’s superior drive technology, support both IM and PM motor control for application flexibility, and include a safe-torque-off (STO) safety mechanism. Built-in functions include PLC capacity for simple programming, a communication card slot that fits various cards, and a USB port for fast and easy data uploads and downloads. These features save the need for additional hardware, offering more installation space for the power cabinet. These space-saving systems are designed to be highly efficient and stable while also decreasing setup and wiring time. Delta IA MS300 Compact Vector Control Drives are ideal for machine tools, automatic tool changers (ATC), pumps, and woodworking, packaging machines, and textile machines.