VFD185C43A-21

Delta Electronics
108-VFD185C43A-21
VFD185C43A-21

製造商:

說明:
變頻器 - VFD VFD-C2000+, 25HP 460V, FOC & TRQ Drive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,451.75 HK$14,451.75

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 變頻器 - VFD
RoHS:  
18.5 kW
35 A, 40 A
3 Phase
IP20
VFD-C2000+
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: IN
特徵: Precise Speed
框架尺寸 - NEMA: Frame C
機動機驅類型: Vector Control Drive
工作電源電壓: 460 V
產品類型: Motor Drives
原廠包裝數量: 1
子類別: Motors & Motor Drives
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.