PML-D2V100W1AH

Delta Electronics
108-PML-D2V100W1AH
PML-D2V100W1AH

製造商:

說明:
機箱式電源 24V/5V Dual Output, L Frame, Harness Connector

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$270.85 HK$135,425.00

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 機箱式電源
RoHS:  
99 W
88 VAC to 132 VAC, 176 VAC to 264 VAC
1 Output
24 VDC
3.5 A
5 VDC
3 A
Open Frame
3 kVAC
84 %
Industrial
178.054 mm (7.01 in)
97.028 mm (3.82 in)
38.1 mm (1.5 in)
PML
品牌: Delta Electronics
合規: EN60601-1, ES60601-1
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 50 Hz to 60 Hz
負載調整率: Regulated
安裝風格: Panel
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 500
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.