E48SC32009NRAA

Delta Electronics
108-E48SC32009NRAA
E48SC32009NRAA

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 300W 36-72Vin 32V 9.4A TH Neg Logic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 126   多個: 63
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$388.72 HK$48,978.72
HK$373.19 HK$94,043.88
1,008 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
1 Output
300 W
48 V
36 V
72 V
32 V
9.4 A
2.25 kV
58.4 mm
22.8 mm
10.5 mm
Industrial
E48SC
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓: 36 V to 72 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 63
子類別: DC-DC Converters
每件重量: 29.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.