DTB9696CRE

Delta Electronics
108-DTB9696CRE
DTB9696CRE

製造商:

說明:
溫度控制器 Delta Temperature Controller DTB series Advanced type Panel size 9696 current output & relay output with Event control function

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,599.69 HK$1,599.69
HK$1,321.78 HK$13,217.80
HK$1,321.69 HK$33,042.25
HK$1,252.89 HK$62,644.50
100 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 溫度控制器
RoHS:  
4 Input
2 Output
Linear current, Linear voltage, Platinum RTD, Thermocouple
DC Current
DIN Rail Mount
100 VAC
240 VAC
96 mm x 96 mm
IP65
DTB
2-line 7-segment LED Display
0 C
+ 50 C
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Temperature Controllers
原廠包裝數量: 1
子類別: Controllers
類型: Advanced Temperature Controller
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99

DTB Temperature Controllers

Delta IA DTB Temperature Controllers offer linear voltage and dual-loop control outputs in addition to relay, voltage pulse, and current outputs. These advanced models execute heating and cooling controls simultaneously in central air-conditioning and heating systems, ensuring that target temperatures are quickly reached. The DTB units feature a built-in RS-485 communication interface with Modbus communication protocol support, Celsius or Fahrenheit temperature display, and two key lock functions. A programmable logic control (PLC) function enables users to set up to 64 groups of temperature and control times. Delta IA DTB Temperature Controllers comply with international installation dimensions and include CE and UL international safety approvals.