DOP-107EG

Delta Electronics
108-DOP-107EG
DOP-107EG

製造商:

說明:
顯示模組 DOP-100 Series, 7" Standard Ethernet HMI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
2
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,532.55 HK$3,532.55
HK$3,442.04 HK$34,420.40
HK$3,377.19 HK$84,429.75

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 顯示模組
RoHS:  
TFT-LCD Displays
DOP-100
品牌: Delta Electronics
對角線: 7 in
尺寸: 184 mm x 144 mm x 51.5 mm
顯示解像度 - 像素: 800 x 600
接口類型: Ethernet, USB
最高工作溫度: + 50 C
最低工作溫度: 0 C
工作電源電壓: 24 V
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
類型: Standard HMI (Ethernet Type)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99

DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.