ADP-30NW BA

Delta Electronics
108-ADP-30NWBA
ADP-30NW BA

製造商:

說明:
壁裝式AC適配器 30W / USB-C Adapter - Wall mount (US)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 117

庫存:
117 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.65 HK$152.65
HK$140.32 HK$701.60
HK$135.38 HK$1,353.80
HK$129.05 HK$3,226.25
HK$124.45 HK$6,222.50
HK$118.70 HK$14,244.00
HK$112.29 HK$26,949.60
HK$109.33 HK$65,598.00
1,080 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 壁裝式AC適配器
RoHS:  
PD
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 120
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.