ADP-240KB BA

Delta Electronics
108-ADP-240KBBA
ADP-240KB BA

製造商:

說明:
桌上型電腦AC適配器 240W 5V/9V/15V/20V/28V/36V/48V USB-C adapter - C6

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 180

庫存:
180 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,237.27 HK$1,237.27
HK$1,138.06 HK$5,690.30
HK$1,071.15 HK$10,711.50
HK$1,033.09 HK$25,827.25
HK$996.43 HK$47,828.64

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
Universal
90 V to 264 V
5 Output
240 W
5 V, 9 V, 15 V, 20 V, 28 V, 48 V
3 A, 3 A, 5 A, 5 A, 5 A
Industrial
USB Connector
USB Type C
1.6 m
ADP
品牌: Delta Electronics
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 29.2 mm
長度: 80 mm
負載調整率: Not Regulated
最高工作溫度: + 35 C
最低工作溫度: 0 C
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 16
子類別: AC-DC Power Supply
寬度: 80 mm
每件重量: 560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.