ADP-240EB DFBA

108-ADP-240EBDFBA
ADP-240EB DFBA

製造商:

說明:
桌上型電腦AC適配器 240W 19.5V 14.36A 1.2m Cable with 5 tips

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 桌上型電腦AC適配器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
100 VAC to 240 VAC
1 Output
240 W
19.5 VDC
14.36 A
T24
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 25.4 mm
長度: 165 mm
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 11
子類別: AC-DC Power Supply
公司名稱: Innergie
寬度: 76 mm
每件重量: 798.336 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Laptop Power Adapters with Free Tip Program

Delta Electronics Laptop Power Adapters with Free Tip Program are universally compatible laptop adapters to use today and tomorrow. In today's needs, there are different types of laptop chargers, and the Innergie universal laptop adapters are designed for upgrades. These adapters come with a set of laptop tips to work with most laptop brands and are smaller than the original laptop chargers to power up laptops anywhere. Delta Electronics Laptop Power Adapters support USB-C™ (Type C) and traditional laptop tips and charge a wide range of brands, including Apple, Asus, Acer, HP, Dell, and Lenovo. These adapters withstand harsh conditions, providing a long product life.