ADP-120YH BC

Delta Electronics
108-ADP-120YHBC
ADP-120YH BC

製造商:

說明:
桌上型電腦AC適配器 120W / 12V adapter - C6 - Barrel Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$527.97 HK$527.97
HK$485.56 HK$2,427.80
HK$468.38 HK$4,683.80
HK$442.07 HK$13,262.10
HK$426.54 HK$25,592.40
HK$411.41 HK$49,369.20
510 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 桌上型電腦AC適配器
RoHS:  
Non-PD
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Desktop AC Adapters
原廠包裝數量: 30
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.