ADP-120XH BD

Delta Electronics
108-ADP-120XHBD
ADP-120XH BD

製造商:

說明:
桌上型電腦AC適配器 120W / 24V adapter - C6 - Barrel Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$453.83 HK$453.83
HK$421.52 HK$2,107.60
HK$401.46 HK$4,014.60
HK$374.67 HK$8,992.08
HK$368.01 HK$17,664.48
HK$356.99 HK$42,838.80

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 桌上型電腦AC適配器
RoHS:  
Non-PD
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Desktop AC Adapters
原廠包裝數量: 24
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.