CM6350-154

Delevan
807-CM6350-154
CM6350-154

製造商:

說明:
共模扼流圈/過濾器 150uH 25% .02ohm Choke SMT Common

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$183.39 HK$183.39
HK$150.75 HK$1,507.50
HK$139.49 HK$2,789.80
HK$131.60 HK$6,580.00
HK$122.89 HK$12,289.00

商品屬性 屬性值 選擇屬性
Delevan
產品類型: 共模扼流圈/過濾器
RoHS:
CM6350
PCB Mount
SMD/SMT
1 Channel
150 uH
25 %
2.7 A
20 mOhms
0.36 in
0.36 in
0.2 in
Bulk
Common Mode Chokes
品牌: Delevan
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
零件號別名: CM6350-154 B100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.