1MD3T2B4M7QES

Dailywell
118-1MD3T2B4M7QES
1MD3T2B4M7QES

製造商:

說明:
撥動開關 SWITCH TOGGLE DPDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 527

庫存:
527 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.89 HK$37.89
HK$35.51 HK$355.10
HK$34.03 HK$850.75
HK$32.47 HK$1,623.50
HK$31.65 HK$3,418.20
HK$30.74 HK$6,639.84
HK$29.18 HK$15,757.20
HK$27.54 HK$29,743.20
HK$23.51 HK$60,937.92

商品屬性 屬性值 選擇屬性
Dailywell
產品類型: 撥動開關
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount
Solder Lug
125 VAC
Paddle
Sealed
Silver
1M
Tray
執行機構風格: Bat
品牌: Dailywell
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Toggle Switches
原廠包裝數量: 108
子類別: Switches
零件號別名: 108-1MD3T2B4M7QE-EVX
每件重量: 6.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
ECCN:
EAR99

1M Miniature PCB Toggle Switches

Dailywell 1M Miniature PCB Toggle Switches offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A. The toggle switches operate within a -40° to +85°C temperature range with UL certification and RoHS compliance. The 1M components are offered with multiple handle shapes, accessories, and sizes depending on user application needs. Dailywell 1M miniature PCB toggle switches are ideal for use in telecommunications, instrumentation, networking, and medical equipment.