DLP-TH1C

DLP Design
626-DLP-TH1C
DLP-TH1C

製造商:

說明:
多功能感測器模組 USB based Multi-Sensor & Data Logger:e

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$821.59 HK$821.59
HK$821.34 HK$4,106.70

商品屬性 屬性值 選擇屬性
DLP Design
產品類型: 多功能感測器模組
Environmental Monitoring Kits
Temperature, Humidity, Pressure, Sound, Tilt, Vibration and Light
USB
5 V
+ 65 C
應用: Condition Monitoring
品牌: DLP Design
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 54.6 mm x 35.1 mm x 15.1 mm
高度: 15.1 mm
長度: 54.6 mm
最低工作溫度: 0 C
運作供電電流: 50 mA
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 35.1 mm
每件重量: 102.388 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

DLP-TH1C Multiple Function Sensor Module

DLP Design DLP-TH1C Multiple Function Sensor Module is a USB-powered module for acquiring temperature, humidity, pressure, sound, tilt, vibration, and light data. The device uses a fully calibrated sensor for temperature, relative humidity, and pressure. The sensor's calibration coefficients for this sensor are stored within the sensor and cannot be changed. This allows the module to be fully interchangeable with any other DLP-TH1C. The 15.1mm x 54.6mm x 35.1mm device operates on a 50mA supply current. DLP-TH1C features can be accessed via single-byte commands from the host application.