TEL0138

DFRobot
426-TEL0138
TEL0138

製造商:

說明:
GNSS/GPS模組 USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 156

庫存:
156 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.33 HK$109.33

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: GNSS/GPS模組
RoHS:  
56 Channel
29 s
USB
+ 85 C
GPS
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 38 mm x 49 mm x 16 mm
最低工作溫度: - 40 C
安裝風格: Free Hanging
產品類型: GPS Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
EAR99

TEL0138 USB GPS Receiver

DFRobot TEL0138 USB GPS Receiver module is of low power and high sensitivity Ublox chip-based GPS receiver module that can receive 56 channels satellite signal. The GPS receiver brings more accurate and faster-positioning performance with stronger signals when compared with traditional GPS receivers. This GPS receiver adopts a high-precision positioning chip and industrial-grade manufacturing process to meet the positioning requirements of both industrial-grade and personal use. The TEL0138 receiver is integrated with a built-in receiving antenna. This GPS receiver comes with a battery inside to supply power for storing satellite data, such as satellite signal status, final position, and time. The TEL0138 module includes a 2m USB cable and its bottom is magnetic that makes it easy to attach the metal objects. This receiver module is suitable for vehicle navigation, handheld positioning, wearable devices, and other fields.