SEN0438

DFRobot
426-SEN0438
SEN0438

製造商:

說明:
多功能感測器模組 RS485 Temperature & Humidity Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 152

庫存:
152
可立即送貨
在途量:
129
預期19/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$245.78 HK$245.78

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: CN
原產國: CN
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

SEN0438 RS485 Temperature & Humidity Sensor

DFRobot SEN0438 RS485 Temperature and Humidity Sensor is a high-precision industrial-grade RS485 temperature and humidity sensor. This sensor features a high-quality digital integrated transducer and reliable digital processing circuit to convert the temperature and humidity in the environment into corresponding RS485 signals. The SEN0438 RS485 temperature and humidity sensor can reliably perform centralized monitoring jobs with the host computer system. This sensor features a wide measurement range, high detection accuracy, and fast response speed. The module offers -40°C to 120°C temperature range detection and 0%RH to 99.9%RH humidity detection range. This sensor is waterproof and fully wrapped by the aluminum alloy shell and heat resistant makes it suitable for harsh environments.