FIT0892

DFRobot
426-FIT0892
FIT0892

製造商:

說明:
相機及相機模塊 Megapixel 720p USB Wide-angle Camera for Raspberry Pi and NVIDIA Jetson Nano

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
140
預期4/3/2026
231
預期13/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.58 HK$163.58

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 相機及相機模塊
RoHS:  
Camera Modules
Cameras
USB
Megapixel 720p USB Wide-angle Camera
30 fps, 25 fps, 15 fps, 10 fps
5 V
UVC
0 C
+ 60 C
38 mm x 38 mm
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
運作供電電流: 220 mA
原廠包裝數量: 1
子類別: Cameras & Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Megapixel 720p USB Wide-angle Camera

DFRobot Megapixel 720p USB Wide-angle Camera offers a resolution of 1280x720 and supports a 140° viewing angle and standard UVC communication protocol. The camera is a plug-and-play device that is compatible with Raspberry Pi and NVIDIA Jetson Nano series. The wide viewing angle provides a better photo experience. The module has a very small size of 38mm x 38mm, which can be embedded in various devices for face recognition, image recognition, security, remote teaching, and other projects.