DFR0830

DFRobot
426-DFR0830
DFR0830

製造商:

說明:
板機接口移動感應器和位置傳感器 Gravity: Digital 360 Tilt Sensor for Arduino

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.55 HK$20.55

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 板機接口移動感應器和位置傳感器
Tilt Sensor
Digital
PCB Mount
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
操作角: 360 deg
產品類型: Board Mount Motion & Position Sensors
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Gravity DFR0830 Digital 360° Tilt Sensor

DFRobot Gravity DFR0830 Digital 360° Tilt Sensor for Arduino contains a metal ball that moves along its unique internal structure on the effect of gravitation force to make a connection or disconnection. Therefore, it can be used as a simple tilt switch. With digital input, this sensor can be used with an Arduino expansion board to realize various fun interactive works, meanwhile, safer than mercury tilt switch. Compared with the traditional steel ball tilt switch that can only achieve single-direction tilt detection, this DFRobot DFR0830 adopts a cylindrical design to allow inclination detection in 360° directions.