DFR0777

DFRobot
426-DFR0777
DFR0777

製造商:

說明:
放大器 IC 開發工具 High Power Bluetooth Power Amplifier Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 放大器 IC 開發工具
RoHS:  
Expansion Boards
Power Amplifiers
5 V to 24 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518402000
ECCN:
EAR99

High Power Bluetooth Power Amplifier Board

DFRobot High Power Bluetooth Power Amplifier Board is a cost-effective high power Bluetooth amplifier board that features 100W output power. It has a volume control button, Bluetooth 5.0 input, and dual-track output. The board can be operated at DC 5~24V and is compatible with 4-8Ω 50W-300W passive speakers. Connect it to a Raspberry Pi, mobile phones, and other main-controllers with Bluetooth.