DFR0513

DFRobot
426-DFR0513
DFR0513

製造商:

說明:
電源管理 IC 開發工具 PPM 2x3A DC Motor Driver

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.48 HK$122.48

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
7 V to 12 V
5 V
TLE5205
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 90 mm x 30 mm
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 70.642 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8537106000
TARIC:
8473302000
ECCN:
EAR99

DFR0513 2 x 3A PPM DC Motor Driver

DFRobot DFR0513 2 x 3A Pulse Position Modulation (PPM) DC Motor Driver is a special PPM signal motor controller for aeromodelling remote control and fighting robots. An RC transmitter can control this motor driver. The DFR0513 motor driver converts the PPM signal to the motor speed and direction control signal. This 2-way independent motor driver features two signal receiving channels (CH1 and CH2) and two motor channels (M1 and M2) on the board. Each signal input channel uses a standard 50Hz PPM signal with a duty cycle of 5% to 10%. The DFR0513 motor driver supports 7V to 12V wide input voltage range, and each channel's continuous current is 3A.