R-001SXB

DBM Optix
735-R-001SXB
R-001SXB

製造商:

說明:
LED鏡頭與組件 Cree XB-D Lens 42 Degrees

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 52

庫存:
52 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.04 HK$33.04
HK$24.33 HK$243.30
HK$19.15 HK$1,915.00
HK$16.93 HK$8,465.00
HK$16.19 HK$16,190.00
HK$15.54 HK$38,850.00
HK$14.88 HK$74,400.00

商品屬性 屬性值 選擇屬性
DBM Optix
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Lens
Cree XB-D
17.99 mm
42 deg
Bulk
品牌: DBM Optix
色彩: Clear
組裝國家: Not Available
擴散國: Not Available
原產國: CA
高度: 9.75 mm
長度: 17.99 mm
形狀: Round
原廠包裝數量: 100
子類別: LED Lighting
終端類型: Press Fit
寬度: 17.99 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Secondary Lenses for Cree XLamp® XB-D LEDs

DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs are available in wide, medium, and very narrow beams with angles of 42°, 26°, and 16°, respectively. These lenses are made of PMMA UL: HB94 lens material and are designed specifically for Cree XLamp® XB-D Warm White LEDs. DBM Optix Secondary Lenses for Cree XB-D offer a collection efficiency of 85% to 89%, are press-fit mountable, and have a diameter of about 18mm.