MO044402-5

DB Unlimited
497-MO044402-5
MO044402-5

製造商:

說明:
擴音器 Omnidirctnl Electret Condenser Microphon

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 235

庫存:
235 可立即送貨
數量超過235會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.14 HK$8.14
HK$6.37 HK$63.70
HK$5.80 HK$145.00
HK$5.61 HK$280.50
HK$4.77 HK$477.00
HK$4.36 HK$2,180.00
HK$4.15 HK$4,150.00
HK$3.90 HK$19,500.00

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 擴音器
RoHS:  
Omnidirectional
2.2 kOhms
450 uA
- 44 dBA
SMD/SMT
4 mm
1.5 mm
2 V
品牌: DB Unlimited
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Tray
產品類型: Microphones
系列: MO
原廠包裝數量: 100
子類別: Audio Devices
每件重量: 1.012 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518100000
USHTS:
8518104000
TARIC:
8518103090
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.