IE220424-1

DB Unlimited
497-IE220424-1
IE220424-1

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Electro-Mechanical Indicator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 30   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$36.91 HK$1,107.30
HK$34.36 HK$2,061.60
HK$32.63 HK$3,915.60
HK$30.66 HK$15,636.60

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
Indicators
Electromechanical
81 dBA
Single
400 Hz
24 V
30 mA
PC Pin
Through Hole
22.5 mm x 16 mm x 14.5 mm
品牌: DB Unlimited
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 14.5 mm
長度: 22.5 mm
封裝: Bulk
產品類型: Audio Indicators & Alerts
系列: IE
原廠包裝數量: 30
子類別: Audio Devices
寬度: 16 mm
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8543903500
TARIC:
8531807000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.