IE092705-1

DB Unlimited
497-IE092705-1
IE092705-1

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 Electro-Mechanical Indicator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,560

庫存:
4,560 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.92 HK$17.92
HK$14.06 HK$140.60
HK$12.82 HK$320.50
HK$11.92 HK$596.00
HK$10.03 HK$1,003.00
HK$9.95 HK$2,985.00
HK$9.29 HK$5,574.00
HK$8.80 HK$9,240.00

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: DB Unlimited
额定电流: 25 mA
直徑: 9.5 mm
尺寸: 9.6 mm x 5 mm
頻率: 2.73 kHz
高度: 5 mm
安裝風格: Through Hole
封裝: Bulk
產品: Indicators
產品類型: Audio Indicators & Alerts
系列: IE
聲壓級: 80 dBA
原廠包裝數量: 150
子類別: Audio Devices
終端類型: Solder Pin
音調: Single
類型: Electromechanical
額定電壓: 5 V
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801000
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.