VAMV1009AA-220MM2

Cyntec
108-VAMV1009AA220MM2
VAMV1009AA-220MM2

製造商:

說明:
功率電感器 - SMD IND SMD 22.0UH 10.4mm * 9.4mm * 11.05mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.18 HK$23.18
HK$19.07 HK$190.70
HK$15.70 HK$1,570.00
完整捲(訂購多個300)
HK$14.30 HK$4,290.00
HK$12.99 HK$7,794.00
HK$12.17 HK$10,953.00

類似產品

商品屬性 屬性值 選擇屬性
Cyntec
產品類型: 功率電感器 - SMD
Reel
Cut Tape
品牌: Cyntec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品類型: Power Inductors - SMD
原廠包裝數量: 300
終端類型: SMD/SMT
零件號別名: VAMV1009AA220MM2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Solution for OBCs & DC-DC Converters

Cyntec Solution for Onboard Chargers (OBCs) and DC-DC Converters features a comprehensive portfolio of signal line common mode chokes, power chokes, and current sensing resistors, all engineered to enhance power efficiency in E-mobility applications. With the E-mobility market demanding more compact, high-powered solutions and a stronger commitment to sustainability, efficiency and power density are essential design priorities. To meet these challenges, Cyntec has designed products to increase robustness against thermal stress and deliver reliable performance under various conditions. These solutions also help reduce component size while providing high efficiency and minimizing energy losses.

Total Solution for AI Server and Switch

Cyntec delivers high-efficiency power and passive components for AI servers and data center switches. These solutions feature advanced power chokes, TLVR inductors, and integrated power modules to support high-density, high-performance computing. Proprietary materials and optimized designs ensure superior thermal management and reliability. Liquid-cooled busbars enable stable operation under extreme loads up to 50Vdc/8000A. The AI servers and switches are ideal for AI, HPC, and next-generation data center applications.

Automotive Total Solution

Cyntec Automotive Total Solution helps designers enhance vehicle capabilities while maintaining cost efficiency. Incorporating Cyntec solutions into electronic control unit (ECU) applications, onboard charging (OBC), DC-DC converters, traction inverters, and battery management systems (BMS) enables designers of automotive e-Mobility applications to benefit from improved power efficiency, signal conditioning, faster charging, and an extended battery range. Cyntec magnetic and passive components enable efficient power conversion, size and weight reductions, and precise current sensing, while meeting AEC-Q and extended reliability standards.

Automotive Electronic Control Units (ECUs)

Cyntec Automotive Electronic Control Units (ECUs) feature a range of miniaturized inductors and resistors for key automotive systems. The ECUs act as the brain by controlling the electrical systems of vehicles. The Power-over-Coax (PoC) filters in ECUs allow both electrical power and data signals to be transmitted over a single coaxial cable. The PoC filters offer high current with LF design (1A), high saturation current with alloy powder lid, and high impedance over a wide frequency range. The filters are compatible with GMSL3 and FPD LINK IV up to 12Gbps.

Traction Inverters

Cyntec Traction Inverters are essential for the electrification of powertrains in electric vehicles. These inverters feature an EMI filter for traction, utilising insulated over-molding technology and offer a 30% size reduction and a 25% weight reduction. This innovative molding technology uses lead frames to replace traditional PCBs and enable a more compact design while maintaining high performance. The traction inverters offer enhanced spatial flexibility, quick insertion loss evaluation, and EMI noise simulation. Typical applications include electric vehicles and EMI shielding.

Product Portfolio for BMS

Cyntec Product Portfolio for Battery Management Systems (BMS) features signal line common mode chokes, power chokes, and current sensing resistors designed to enhance BMS applications. The BMS is a crucial factor in the adoption of electric vehicles (EVs) because it directly influences key aspects of battery performance, such as range, power output, and lifetime. The BMS manages the protection of the battery, improving performance while extending its lifespan. The BMS component lineup from Cyntec ensures optimal performance and accuracy in automotive applications.