CMLB051H-1R0MS

Cyntec
108-CMLB051H-1R0MS
CMLB051H-1R0MS

製造商:

說明:
功率電感器 - SMD IND SMD 1.0UH 5.75mm*5.4mm*1.8mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$5.53 HK$16,590.00

類似產品

商品屬性 屬性值 選擇屬性
Cyntec
產品類型: 功率電感器 - SMD
RoHS:  
Reel
品牌: Cyntec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
終端類型: SMD/SMT
零件號別名: CMLB051H1R0MS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.