DAT71275U

Cynergy3
285-DAT71275U
DAT71275U

製造商:

說明:
磁簧繼電器 SPST n/o 7.5kV Isolation 12V Coil UL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 20   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$418.32 HK$8,366.40
HK$399.99 HK$23,999.40
HK$386.92 HK$38,692.00

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 磁簧繼電器
RoHS:  
DA(UL)
品牌: Cynergy3
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Reed Relays
原廠包裝數量: 20
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536410020
ECCN:
EAR99

DA(UL) Normally Open High Voltage Relays

Cynergy3 / Sensata DA(UL) Series Normally Open High Voltage Relays are designed for high-reliability applications. The UL-approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance, and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DA Series Normally Open High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.