MCXE380D5

Crydom
558-MCXE380D5
MCXE380D5

製造商:

說明:
固態繼電器 - PCB安裝 PCB SIP SSR 530VAC /5A, 15-32VDC, ZC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$285.97 HK$285.97
HK$272.33 HK$2,723.30
HK$259.92 HK$12,996.00
HK$257.45 HK$25,745.00

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Each
PCB Mount
5 A
530 VAC
1 Form A (SPST-NO)
15 VDC to 32 VDC
SIP-4
SCR
15 mA
- 20 C
+ 80 C
43.1 mm (1.697 in)
10.2 mm (0.402 in)
25.4 mm (1 in)
MCX
品牌: Crydom
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 25
子類別: Relays
終端類型: Solder Pin
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MCX PCB Mount SIP Solid State Relays

Crydom's MCX PCB Mount SIP Solid State Relays are rated to 5A at 280VAC. Features include exceptional steady-state current plus ultra-high surge ratings. Models are available to switch up to 660Vrms with AC or DC control, and either zero-cross or random turn-on ("R") switching versions. The pinout is compatible with Series 6 and OAC type I/O modules. Typical applications include energy and infrastructure, network disconnect systems, medical, sorting equipment, transportation, and aircraft power supplies.