LND4450H

Crydom
558-LND4450H
LND4450H

製造商:

說明:
固態繼電器 - SSR 50A 480VAC Thrml Pad DC In Panel Mnt IP00

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$932.23 HK$9,322.30
HK$909.30 HK$45,465.00
HK$894.75 HK$89,475.00

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 固態繼電器 - SSR
RoHS:  
Solid State Relays
Panel Mount
50 A
48 VAC to 528 VAC
1 Form A (SPST-NO)
SCR
4.8 VDC to 32 VDC
27 mA
- 40 C
+ 80 C
LN
Bulk
品牌: Crydom
組裝國家: Not Available
擴散國: Not Available
原產國: MX
Pd - 功率消耗 : 62.5 W
產品類型: SSR - Solid State Relays
原廠包裝數量: 10
子類別: Relays
終端類型: Screw
每件重量: 85.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536490080
TARIC:
8536490099
ECCN:
EAR99

LN Solid State Relays

Crydom / Sensata LN Solid State Relays offer reliable back-to-back silicon-controlled rectifiers (SCR) switching up to 75A at 528VAC. Crydom / Sensata LN Solid State Relays couple these performance features with a trigger circuit design that allows the SSR to switch resistive loads with minimal electromagnetic noise. The series is ideal for commercial, residential, and medical applications. These UL-recognized and TUV-certified relays also offer superior performance in applications that require reliable switching and low-emitted noise.