CXE380D5

Crydom
558-CXE380D5
CXE380D5

製造商:

說明:
固態繼電器 - PCB安裝 PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$213.72 HK$213.72
HK$196.87 HK$1,968.70
HK$194.32 HK$7,772.80
HK$188.40 HK$22,608.00

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Each
PCB Mount
5 A
530 VAC
1 Form A (SPST-NO)
15 VDC to 32 VDC
SIP-4
SCR
15 mA
- 10 C
+ 80 C
43.1 mm (1.697 in)
7.6 mm (0.299 in)
25.4 mm (1 in)
CX
品牌: Crydom
組裝國家: Not Available
擴散國: Not Available
原產國: MX
Pd - 功率消耗 : 500 mW
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 40
子類別: Relays
終端類型: Solder Pin
每件重量: 11 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

CX/CMX Series PCB-Mount Solid-State Relays (SSRs)

Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12VAC to 660VAC and the CMX series with ratings from 3A to 20A at 60VDC to 200VDC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.