83161343

Crouzet
874-83161343
83161343

製造商:

說明:
微動/押扣開關 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 UL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 869

庫存:
869 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.43 HK$41.43

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: 微動/押扣開關
RoHS:  
83160
Miniature
SPST-NO
ON - (OFF), OFF - (ON)
Plunger, Pin
16 A
250 VAC
0.8 N
Quick Connect
Chassis Mount
IP40
執行機構風格: Round
品牌: Crouzet
照明: Non-Illuminated
使用壽命: 20000000 Cycle
最高工作溫度: + 125 C
最低工作溫度: - 20 C
產品: Accessories
產品類型: Snap Action Switches
原廠包裝數量: 1000
子類別: Switches
零件號別名: 831613C6.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

83160 Basic & Snap-Action Switches

Crouzet 83160 Basic and Snap-Action Switches offer an IP40 protection rating, 250VAC maximum voltage rating, and up to 50 million cycles of mechanical life. 83160 switches feature ultra-low force, high DC breaking with magnetic blowout, positive opening action, and come with a wide choice of actuators on four possible fixing positions (pre-assembled or retrofittable). These switches have a high precision flexible leaf snap-action mechanism, a wide operating temperature range, and a high resistance to shock and vibration. Crouzet 83160 Basic and Snap-Action Switches are ideal for electrical equipment, conveyors, linear actuators, and HVAC systems.