XQEACY-H2-0000-000000D01

Cree LED
941-XQEACYH200000D01
XQEACY-H2-0000-000000D01

製造商:

說明:
單色LED XLamp XQ-E HI Cyan Light Emitting Diode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 245

庫存:
245 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.32 HK$25.32
HK$24.00 HK$240.00
HK$23.34 HK$1,167.00
HK$21.45 HK$2,145.00
HK$19.56 HK$4,890.00
HK$18.25 HK$9,125.00
HK$16.85 HK$16,850.00
25,000 報價

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 單色LED
RoHS:  
350 mA
品牌: Cree LED
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Single Color LEDs
原廠包裝數量: 250
子類別: LEDs
公司名稱: XLamp
類型: Single Color LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.