XPLDCL-H0-0000-000SHA2AACE7

Cree LED
941-XPLDCLHSHA2AACE7
XPLDCL-H0-0000-000SHA2AACE7

製造商:

說明:
多色LED XLamp XPLDCL HI Light Emitting Diode RGBW

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$32.55 HK$32,550.00
25,000 報價

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 多色LED
RoHS:  
Multi-Color LEDs
1414 (3535 metric)
Red, Green, Blue, White
1 A
3.4 V
Colorless
品牌: Cree LED
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 2.7 mm
長度: 3.45 mm
最高工作溫度: + 150 C
系列: XPLDCL-HI
原廠包裝數量: 1000
子類別: LEDs
公司名稱: XLamp
類型: Multi-Color LEDs
寬度: 3.45 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.