XD16AWT-H0-0000-000000JDV

Cree LED
941-XD16AWTH000JDV
XD16AWT-H0-0000-000000JDV

製造商:

說明:
白色LED White 6000 K MIN-CRI XLamp XD16AW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$6.66 HK$19,980.00
24,000 報價

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
6000 K
148 lm
135 deg
350 mA
2.73 V
1 W
1.6 mm
1.6 mm
0.78 mm
+ 85 C
Tinted
1.6 mm x 1.6 mm
Square
Diffused
XD16
Reel
品牌: Cree LED
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: White LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Low Power LEDs
每件重量: 116.875 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XD16 Extreme Density LEDs

Cree LED XLamp® XD16 Extreme Density LEDs are high-performance, high-density LEDs based on Cree LED’s NX Technology Platform. XD16 LEDs deliver a lumen density of more than 284 lumens per square millimeter. Specifically optimized for applications that require high light output and high lumens-per-watt, such as street lights and high bays, the XLamp XD16 LEDs enable higher-performance luminaires with better light control. The ceramic-based XD16 LEDs utilize the proven XQ footprint and feature low optical cross-talk, low thermal resistance, and high reliability. These LEDs are characterized and binned at 85°C, available in ANSI White, EasyWhite® 3-step and 5-step color temperatures (2700K to 6500K), and CRI options of 70, 80, and 90.